
* Images are for reference only
PIC16C924-04/L
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16C924-04/L
- JLCPCB Part #
- C220548
- Package
- PLCC-68(24.2x24.2)
- Description
- 0℃~+70℃ 176Byte 25 4MHz 4V~6V 7KB 8 Bit 8bit External OTP PIC PLCC-68(24.2x24.2) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 19
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7302
10+
$3.6497
30+
$3.5965
100+
$3.5433
Related Products
Welcome back, may I help you?