
* Images are for reference only
PIC16C923-04/L
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16C923-04/L
- JLCPCB Part #
- C184360
- Package
- PLCC-68(24.2x24.2)
- Description
- 0℃~+70℃ 176Byte 25 4MHz 4V~6V 7KB 8 Bit External OTP PIC Power-on reset (POR)、Watchdog reset、Built-in general-purpose timer PLCC-68(24.2x24.2) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 19
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8980
10+
$3.8159
38+
$3.7611
95+
$3.7047
Related Products
Welcome back, may I help you?