
* Images are for reference only
PIC16C774/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16C774/PT
- JLCPCB Part #
- C634308
- Package
- TQFP-44(10x10)
- Description
- 0℃~+70℃ 20MHz 256Byte 33 4V~5.5V 7KB 8 Bit External OTP PIC TQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6897
10+
$4.0025
30+
$3.5947
100+
$3.1821
500+
$2.9911
1000+
$2.9060
Related Products
Welcome back, may I help you?