This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC16C74AT-04I/L

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC16C74AT-04I/L
JLCPCB Part #
C633238
Package
PLCC-44(16.6x16.6)
Description
-40℃~+85℃ 192Byte 33 4MHz 4V~6V 7KB 8 Bit 8bit External OTP PIC PLCC-44(16.6x16.6) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.6513
200+ $6.0573
500+ $5.8447
1000+ $5.7384
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons