
* Images are for reference only
PIC16C711-04E/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16C711-04E/P
- JLCPCB Part #
- C646870
- Package
- PDIP-18
- Description
- -40℃~+125℃ 1.75KB 13 4MHz 4V~6V 68Byte 8 Bit External OTP PIC PDIP-18 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2429
10+
$1.8977
30+
$1.6810
100+
$1.4594
500+
$1.3583
1000+
$1.3149
Related Products
Welcome back, may I help you?