
* Images are for reference only
PIC16C621A-04I/SO
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16C621A-04I/SO
- JLCPCB Part #
- C642586
- Package
- SOIC-18-300mil
- Description
- -40℃~+85℃ 1.75KB 13 2.5V~5.5V 4MHz 8 Bit 96Byte External OTP PIC SOIC-18-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 42
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.9463
10+
$3.8564
30+
$3.7954
100+
$3.7360
Related Products
Welcome back, may I help you?