
* Images are for reference only
PIC16C58B-20/SS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16C58B-20/SS
- JLCPCB Part #
- C639107
- Package
- SSOP-28-209mil
- Description
- 0℃~+70℃ 12 20MHz 3KB 3V~5.5V 73Byte 8 Bit External OTP PIC SSOP-28-209mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 67
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6210
10+
$1.3697
30+
$1.2134
100+
$1.0538
500+
$0.9813
1000+
$0.9507
Welcome back, may I help you?