
* Images are for reference only
PIC16C58B-04/SO
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16C58B-04/SO
- JLCPCB Part #
- C642565
- Package
- SOIC-18-300mil
- Description
- 0℃~+70℃ 12 3KB 3V~5.5V 4MHz 73Byte 8 Bit External OTP PIC SOIC-18-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 42
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$3.0939
10+
$3.0198
30+
$2.9699
100+
$2.9216
Related Products
Welcome back, may I help you?