
* Images are for reference only
PIC16C57-LP/SP
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16C57-LP/SP
- JLCPCB Part #
- C647411
- Package
- SPDIP-28
- Description
- 0℃~+70℃ 2.5V~6.25V 20 3KB 40MHz 72Byte 8 Bit External OTP PIC SPDIP-28 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1131
10+
$2.6571
30+
$2.3864
100+
$2.1125
500+
$1.9852
1000+
$1.9288
Welcome back, may I help you?