
* Images are for reference only
PIC16C55-LP/SO
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16C55-LP/SO
- JLCPCB Part #
- C646080
- Package
- SOIC-28-300mil
- Description
- 0℃~+70℃ 2.5V~6.25V 20 24Byte 40MHz 768Byte 8 Bit External OTP PIC SOIC-28-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 27
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7069
10+
$2.2895
30+
$2.0278
100+
$1.7597
500+
$1.6393
1000+
$1.5863
Welcome back, may I help you?