
* Images are for reference only
PIC16C55A-40/SP
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16C55A-40/SP
- JLCPCB Part #
- C647371
- Package
- SPDIP-28
- Description
- 0℃~+70℃ 20 25Byte 4.5V~5.5V 40MHz 768Byte 8 Bit External OTP PIC SPDIP-28 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6027
10+
$1.3563
30+
$1.2017
100+
$1.0422
500+
$0.9713
1000+
$0.9407
Related Products
Welcome back, may I help you?