
* Images are for reference only
PIC16C54C-04/SS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16C54C-04/SS
- JLCPCB Part #
- C184097
- Package
- SSOP-20-208mil
- Description
- 0℃~+70℃ 12 25Byte 3V~5.5V 4MHz 768Byte 8 Bit External OTP PIC SSOP-20-208mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 67
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3610
10+
$1.1371
30+
$1.0147
100+
$0.8746
500+
$0.8134
1000+
$0.7860
2000+
$0.7763
4000+
$0.7699
Related Products
Welcome back, may I help you?