
* Images are for reference only
PIC12LF1571-E/MS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC12LF1571-E/MS
- JLCPCB Part #
- C636702
- Package
- MSOP-8
- Description
- -40℃~+125℃ 1.75KB 1.8V~3.6V 10bit 128Byte 32MHz 5bit 6 8 Bit Built-in FLASH PIC MSOP-8 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7242
10+
$1.4577
30+
$1.2924
100+
$1.1222
500+
$1.0451
1000+
$1.0114
Related Products
Welcome back, may I help you?