
* Images are for reference only
PIC12HV609-I/MF
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC12HV609-I/MF
- JLCPCB Part #
- C635304
- Package
- DFN-8(3x3)
- Description
- -40℃~+85℃ 1.75KB 20MHz 2V~5V 5 64Byte 8 Bit Built-in FLASH PIC DFN-8(3x3) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6684
10+
$0.5380
30+
$0.4719
100+
$0.4075
500+
$0.3689
1000+
$0.3495
Related Products
Welcome back, may I help you?