
* Images are for reference only
PIC12F529T39A-I/ST
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC12F529T39A-I/ST
- JLCPCB Part #
- C637180
- Package
- TSSOP-14
- Description
- -40℃~+85℃ 100Kbps 10dBm 2V~3.7V 310MHz、433MHz、868MHz、915MHz TSSOP-14 RF Transceiver ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7821
200+
$0.6904
500+
$0.6663
1000+
$0.6535
Related Products
Welcome back, may I help you?