
* Images are for reference only
PIC12F1840-E/MF
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC12F1840-E/MF
- JLCPCB Part #
- C635293
- Package
- DFN-8-EP(3x3)
- Description
- -40℃~+125℃ 10bit 2.3V~5.5V 256Byte 256Byte 32MHz 5 5bit 7KB 8 Bit Built-in FLASH PIC DFN-8-EP(3x3) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7257
10+
$3.2408
30+
$2.9525
100+
$2.6610
500+
$2.5257
1000+
$2.4661
Related Products
Welcome back, may I help you?