
* Images are for reference only
PIC12C672T-04/SM
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC12C672T-04/SM
- JLCPCB Part #
- C628849
- Package
- SOIC-8-208mil
- Description
- 0℃~+70℃ 128Byte 3.5KB 3V~5.5V 4MHz 5 8 Bit 8bit Built-in OTP PIC SOIC-8-208mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5243
200+
$1.3643
500+
$1.3160
1000+
$1.2935
Related Products
Welcome back, may I help you?