This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC12C509-04I/P

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC12C509-04I/P
JLCPCB Part #
C640489
Package
PDIP-8
Description
-40℃~+85℃ 1.5KB 2.5V~5.5V 41Byte 4MHz 5 8 Bit Built-in OTP PIC PDIP-8 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 60

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.0408
200+ $1.1774
500+ $1.1355
1000+ $1.1162

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons