
* Images are for reference only
PIC10F322-I/MC
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC10F322-I/MC
- JLCPCB Part #
- C635062
- Package
- DFN-8-EP(2x3)
- Description
- -40℃~+85℃ 16MHz 2.3V~5.5V 3 64Byte 8 Bit 896Byte 8bit Built-in FLASH PIC DFN-8-EP(2x3) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$1.5413
10+
$1.5060
30+
$1.4835
100+
$1.4594
Welcome back, may I help you?