
* Images are for reference only
PIC10F322-E/MC
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC10F322-E/MC
- JLCPCB Part #
- C635061
- Package
- DFN-8-EP(2x3)
- Description
- -40℃~+125℃ 16MHz 2.3V~5.5V 3 64Byte 8 Bit 896Byte 8bit Built-in FLASH PIC DFN-8-EP(2x3) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8697
200+
$0.3367
500+
$0.3254
1000+
$0.3189
Related Products
Welcome back, may I help you?