This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC10F204-I/MC

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC10F204-I/MC
JLCPCB Part #
C635052
Package
DFN-8(2x3)
Description
-40℃~+85℃ 16Byte 2V~5.5V 3 384Byte 4MHz 8 Bit Built-in FLASH PIC DFN-8(2x3) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 150

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7407
200+ $0.2876
500+ $0.2764
1000+ $0.2716

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons