
* Images are for reference only
P6KE91AE3/TR13
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- P6KE91AE3/TR13
- JLCPCB Part #
- C19551939
- Package
- T-18
- Description
- -55℃~+125℃ 131V 1uA 4.5A 600W@10/1000us 77.8V 91V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional T-18 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6154
200+
$0.2465
500+
$0.2368
1000+
$0.2336
Welcome back, may I help you?