This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MXP4KE9.1A/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
MXP4KE9.1A/TR
JLCPCB Part #
C3712564
Package
DO-204AL(DO-41)
Description
-65℃~+150℃ 13.4V 30A 400W 7.78V 8.65V TVS Unidirectional DO-204AL(DO-41) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $25.2386
200+ $9.7675
500+ $9.4245
1000+ $9.2553
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons