This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MXLUPTB48E3

Extended
Manufacturer
Microchip Tech
MFR.Part #
MXLUPTB48E3
JLCPCB Part #
C2627901
Package
DO-216AA
Description
-65℃~+150℃ 1.78A@10/1000us 1kW@8/20us 1uA 48V 54V 84.3V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS DO-216AA ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.1657
200+ $5.8700
500+ $5.6638
1000+ $5.5623
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons