
* Images are for reference only
MXL15KP240A/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MXL15KP240A/TR
- JLCPCB Part #
- C3700280
- Package
- DO-204AR
- Description
- -65℃~+150℃ 15kW 240V 267V 388V 39A TVS Unidirectional DO-204AR ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$60.4906
200+
$23.4094
500+
$22.5873
1000+
$22.1802
Welcome back, may I help you?