
* Images are for reference only
MTD6505T-E/NA
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MTD6505T-E/NA
- JLCPCB Part #
- C2150487
- Package
- UDFN-10-EP(3x3)
- Description
- -40℃~+125℃ 1.5Ω 30uA 750mA 750mA Three Phase UDFN-10-EP(3x3) Brushless DC (BLDC) Motor Driver ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6910
10+
$0.5589
30+
$0.4913
100+
$0.4268
500+
$0.3866
1000+
$0.3673
Welcome back, may I help you?