
* Images are for reference only
MT8806APR1
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MT8806APR1
- JLCPCB Part #
- C2151062
- Package
- PLCC-28
- Description
- -40℃~+85℃ 20pF 30ns 4.5V~13.2V 45MHz 65Ω 8 PLCC-28 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2287
10+
$2.7631
30+
$2.4870
100+
$2.2060
750+
$2.0776
1500+
$2.0198
Related Products
Welcome back, may I help you?