
* Images are for reference only
MSL3085BT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MSL3085BT
- JLCPCB Part #
- C6916672
- Package
- TQFN-40(6x6)
- Description
- -40℃~+105℃ 1.5% 10.8V~13.2V 20MHz 350mA 8 DC-DC External PWM TQFN-40(6x6) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.1077
200+
$6.8263
500+
$6.5992
1000+
$6.4865
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?