
* Images are for reference only
MSL1060AW
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MSL1060AW
- JLCPCB Part #
- C3188808
- Package
- TQFN-24(5x5)
- Description
- -40℃~+85℃ 1.1MHz 1.5% 30mA 4.75V~36V 48V 6 Analog、PWM Boost DC-DC TQFN-24(5x5) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 490
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.1239
200+
$3.9187
490+
$3.7802
980+
$3.7125
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?