This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MPLAD6.5KP11A/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
MPLAD6.5KP11A/TR
JLCPCB Part #
C3706931
Package
PLAD
Description
-55℃~+150℃ 10uA 11V 12.2V 18.2V 358A 6.5kW IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional PLAD ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.2570
200+ $2.4223
500+ $2.3369
1000+ $2.2951
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons