This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MPLAD18KP75CAE3

Extended
Manufacturer
Microchip Tech
MFR.Part #
MPLAD18KP75CAE3
JLCPCB Part #
C2631562
Package
PLAD
Description
-55℃~+150℃ 1.396kA 12.9V 18kW 7.5V 8.33V Bidirectional TVS PLAD ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $46.6360
200+ $18.0471
500+ $17.4140
1000+ $17.0999
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons