
* Images are for reference only
MP6KE10CAE3
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MP6KE10CAE3
- JLCPCB Part #
- C2635834
- Package
- T-18
- Description
- -65℃~+150℃ 10uA 14.5V 41A 600W 8.55V 9.5V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS T-18 ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3184
200+
$1.2843
400+
$1.2394
800+
$1.2169
Welcome back, may I help you?