This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MP4KE300A

Extended
Manufacturer
Microchip Tech
MFR.Part #
MP4KE300A
JLCPCB Part #
C2635034
Package
DO-41(DO-204AL)
Description
-65℃~+150℃ 1A 1uA 256V 285V 400W 414V Bidirectional TVS DO-41(DO-204AL) ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 300

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.2900
300+ $2.0480
600+ $1.9755
900+ $1.9401
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons