
* Images are for reference only
MMS006PP3
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MMS006PP3
- JLCPCB Part #
- C3303731
- Package
- -
- Description
- -40℃~+85℃ 0Hz~20GHz 2dB 40dB - RF Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$56.2789
200+
$21.7794
500+
$21.0144
1000+
$20.6359
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?