
* Images are for reference only
MMS006AA
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MMS006AA
- JLCPCB Part #
- C3303739
- Package
- -
- Description
- -40℃~+85℃ -5V 0Hz~20GHz 24dBm 2dB 40dB Integrated impedance matching network SPDT - RF Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$46.9159
200+
$18.1562
500+
$17.5184
1000+
$17.2027
Welcome back, may I help you?