
* Images are for reference only
MM5450YV
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MM5450YV
- JLCPCB Part #
- C646728
- Package
- PLCC-44(16.6x16.6)
- Description
- -40℃~+85℃ 4.75V~11V PLCC-44(16.6x16.6) Digital Tube Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 26
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5494
10+
$4.4495
26+
$4.3818
104+
$4.3158
Related Products
Welcome back, may I help you?