This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MIC94355-OYMT-T5

Extended
Manufacturer
Microchip Tech
MFR.Part #
MIC94355-OYMT-T5
JLCPCB Part #
C633227
Package
TDFN-6(1.6x1.6)
Description
-40℃~+125℃@(Tj) 1 1.5V 3.6V 500mA 60dB@(1MHz) 83uVrms Fixed Over Current Protection、Over Temperature Protection、Enable Positive TDFN-6(1.6x1.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5315
200+ $0.2056
500+ $0.1991
1000+ $0.1959

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons