
* Images are for reference only
MIC94051YM4-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC94051YM4-TR
- JLCPCB Part #
- C626235
- Package
- SOT-143
- Description
- -40℃~+150℃ 1 P-Channel 1.2V 1.8A 160mΩ@4.5V 568mW 600pF@5.5V 6V SOT-143 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0657
10+
$0.8622
30+
$0.7621
100+
$0.6620
500+
$0.6007
1000+
$0.5700
Related Products
Welcome back, may I help you?