
* Images are for reference only
MIC915BMM
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC915BMM
- JLCPCB Part #
- C4367311
- Package
- MSOP-10
- Description
- -40℃~+85℃ -9V~9V 15mV 18V 2 270V/us 4uV/℃ 5.5uA 98dB MSOP-10 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8831
200+
$0.3430
500+
$0.3302
1000+
$0.3238
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?