
* Images are for reference only
MIC79050-4.2BS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC79050-4.2BS
- JLCPCB Part #
- C3682709
- Package
- SOT-223-3
- Description
- -40℃~+125℃ 1 2.5V~16V 4.2V SOT-223-3 Battery Management
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 78
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8853
200+
$0.3439
500+
$0.3310
1000+
$0.3246
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?