
* Images are for reference only
MIC74BQS-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC74BQS-TR
- JLCPCB Part #
- C19376526
- Package
- QSOP-16
- Description
- -40℃~+85℃ 2.7V~3.6V 8 I2C、SMBus Interrupt Output Open-drain QSOP-16 I/O Expanders
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5488
200+
$1.8160
500+
$1.7548
1000+
$1.7241
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?