
* Images are for reference only
MIC69302WR-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC69302WR-TR
- JLCPCB Part #
- C632834
- Package
- SPAK-5
- Description
- -40℃~+125℃@(Tj) 1 3A 5.5V 500mV@(3A) 500mV~5V Adjustable Over Current Protection、Over Temperature Protection、Enable Positive SPAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 750
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$6.5713
10+
$6.4188
30+
$6.3161
100+
$6.2149
Related Products
Welcome back, may I help you?