
* Images are for reference only
MIC59P50BV
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC59P50BV
- JLCPCB Part #
- C3232604
- Package
- PLCC-28(11.5x11.5)
- Description
- -40℃~+85℃ 3V~15V 8 Active High Low Side Switch PLCC-28(11.5x11.5) Power Distribution Switches
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 38
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1572
200+
$0.8350
500+
$0.8062
1000+
$0.7917
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?