
* Images are for reference only
MIC5524-3.0YMT-TZ
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5524-3.0YMT-TZ
- JLCPCB Part #
- C621393
- Package
- DFN-4-EP(1x1)
- Description
- -40℃~+125℃ 3V 5.5V Fixed Over Current Protection、Over Temperature Protection Positive DFN-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5564
10+
$0.4390
30+
$0.3892
100+
$0.3265
500+
$0.2975
1000+
$0.2814
Related Products
Welcome back, may I help you?