
* Images are for reference only
MIC5504-2.8YM5-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5504-2.8YM5-TR
- JLCPCB Part #
- C95749
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 160mV@(300mA) 175uVrms 2.8V 300mA 38uA 5.5V 60dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 256
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 254
In-stock Item Pricing
Qty Unit Price
1+
$0.2195
50+
$0.1707
150+
$0.1498
500+
$0.1236
3000+
$0.1120
6000+
$0.1050
Related Products
Welcome back, may I help you?