
* Images are for reference only
MIC5392-MGYMT-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5392-MGYMT-TR
- JLCPCB Part #
- C622439
- Package
- DFN-6-EP(1.2x1.2)
- Description
- -40℃~+125℃@(Tj) 1.8V、2.8V 150mA 2 5.5V 60dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive DFN-6-EP(1.2x1.2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4333
10+
$0.3431
30+
$0.3029
100+
$0.2545
500+
$0.2320
1000+
$0.2191
Related Products
Welcome back, may I help you?