This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MIC5376-2.8YMT-TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
MIC5376-2.8YMT-TR
JLCPCB Part #
C19336692
Package
TMLF-4(1x1)
Description
-40℃~+125℃ 120mV@(150mA) 150mA 2.8V 200uVrms 29uA 5.5V 60dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive TMLF-4(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 22

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4077
1000+ $0.1627
2500+ $0.1573
5000+ $0.1546

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons