
* Images are for reference only
MIC5367-3.3YMT-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5367-3.3YMT-TR
- JLCPCB Part #
- C622378
- Package
- MLF-6
- Description
- -40℃~+125℃ 1 150mA 3.3V 380mV@(150mA) 39uA 5.5V Fixed Positive MLF-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6406
10+
$0.5170
30+
$0.4560
100+
$0.3950
500+
$0.3581
1000+
$0.3404
Welcome back, may I help you?