
* Images are for reference only
MIC5356-SCYMME-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5356-SCYMME-TR
- JLCPCB Part #
- C628222
- Package
- MSOP-8-EP
- Description
- -40℃~+125℃@(Tj) 146uVrms 1V、3.3V 2 5.5V 500mA 60dB@(1kHz) 70uA 800mV@(500mA)、800mV@(500mA) Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive MSOP-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0388
10+
$0.8622
30+
$0.7643
100+
$0.6551
500+
$0.6053
1000+
$0.5828
Welcome back, may I help you?