
* Images are for reference only
MIC5353-3.3YMT-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5353-3.3YMT-TR
- JLCPCB Part #
- C511311
- Package
- TMLF-6(1.6x1.6)
- Description
- -40℃~+125℃@(Tj) 1 160mV@(500mA) 3.3V 30uVrms 500mA 60dB@(1kHz) 6V 90uA Fixed Over Current Protection、Over Temperature Protection、Enable Positive TMLF-6(1.6x1.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1235
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 1221
In-stock Item Pricing
Qty Unit Price
1+
$0.9569
10+
$0.7738
30+
$0.6823
100+
$0.5924
500+
$0.5202
1000+
$0.4913
Related Products
Welcome back, may I help you?